The KBPC2501 is a 4-element bridge rectifier diode from Suzhou Good-Ark Electronics. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode element material is SILICON and the diode type is a bridge rectifier diode. The device has a maximum reverse voltage of 100V and a minimum breakdown voltage of 100V.
Sign in to ask questions about the Suzhou Good-Ark Electronics KBPC2501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Suzhou Good-Ark Electronics KBPC2501 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics KBPC2501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.