The KBPC2504 is a 4-element bridge rectifier diode from Suzhou Good-Ark Electronics. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode element material is silicon and the diode type is a bridge rectifier diode. The device has a maximum reverse voltage of 400 volts and a minimum breakdown voltage of 400 volts. It is packaged in a 4-pin S-PUFM-D4 package.
Suzhou Good-Ark Electronics KBPC2504 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics KBPC2504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.