The KBPC35005 is a silicon bridge rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has four diode elements and four terminals, with the terminals positioned on the upper side of the package. The diode type is a bridge rectifier diode, and the maximum reverse voltage is 50 volts. The KBPC35005 is packaged in an S-PUFM-D4 package type.
Suzhou Good-Ark Electronics KBPC35005 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics KBPC35005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.