The KBPC5006 is a silicon bridge rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a breakdown voltage of at least 600 volts and can handle a maximum reverse voltage of 600 volts. The diode is available in a 4-pin package type S-PUFM-D4 and has 4 terminals positioned on the upper side.
Suzhou Good-Ark Electronics KBPC5006 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics KBPC5006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.