The KBPC604 is a 4-element bridge rectifier diode from Suzhou Good-Ark Electronics. It features a SILICON diode element material and a maximum operating temperature of 125 degrees Celsius. The device has a minimum operating temperature of -55 degrees Celsius and a maximum reverse voltage of 400 volts. The KBPC604 is packaged in a 4-pin R-XUFM-W4 package type.
Suzhou Good-Ark Electronics KBPC604 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics KBPC604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.