Rectifier Diode, 1 Element, 0.2A, 40V V(RRM)
Checking distributor stock and pricing after the page loads.
Suzhou Good-Ark Electronics LL103A technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |