General purpose rectifier diode, featuring a single silicon element and a 2-terminal MINIMELF-2 package. Achieves a repetitive peak reverse voltage of 100V and handles a forward current of 0.15A. Maximum power dissipation is 0.5W, with an operating temperature range up to 175°C.
Suzhou Good-Ark Electronics LL4148 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics LL4148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.