1A, 40V Schottky bridge rectifier diode, featuring a 4-pin TO-269AA plastic package. This single-phase silicon component offers a wide operating temperature range from -55°C to 125°C. It comprises four diode elements arranged in a bridge configuration, with dual terminal positions.
Suzhou Good-Ark Electronics MB10S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-269AA |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics MB10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.