This device is a PNP small-signal bipolar transistor in a SOT-23 surface-mount package. It is rated for -40 V collector-emitter voltage, -40 V collector-base voltage, and -5.0 V emitter-base voltage. Maximum collector current is -0.60 A and power dissipation is 0.350 W. DC current gain is specified from 100 to 300, with a listed collector-emitter saturation voltage of -0.40 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Suzhou Good-Ark Electronics MMBT4403 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Suzhou Good-Ark Electronics MMBT4403 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics MMBT4403 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.