Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional
Checking distributor stock and pricing after the page loads.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.55 |
| Clamping Voltage-Max | 14.5 |
| Breakdown Voltage-Nom | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |