Trans Voltage Suppressor Diode, 25.6V V(RWM), Unidirectional
Checking distributor stock and pricing after the page loads.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 25.6 |
| Clamping Voltage-Max | 41.4 |
| Breakdown Voltage-Nom | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |