Trans Voltage Suppressor Diode, 70.1V V(RWM), Unidirectional
Checking distributor stock and pricing after the page loads.
Suzhou Good-Ark Electronics P6SMB82A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70.1 |
| Clamping Voltage-Max | 113 |
| Breakdown Voltage-Nom | 82 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.