The SB140 is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a DO-204AL package and an AXIAL terminal position. The diode is a single-element device with a maximum reverse voltage rating of 40 volts. It is suitable for general-purpose rectification applications.
Suzhou Good-Ark Electronics SB140 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics SB140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.