The SK34B rectifier diode from Suzhou Good-Ark Electronics features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a dual terminal position and is constructed with a silicon diode element material. The diode is available in a ROHS compliant, plastic SMB package with 2 pins. It is suitable for general purpose rectification applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |