Bidirectional Transient Voltage Suppressor Diode designed for voltage protection. Features a repetitive peak reverse voltage of 14V and a nominal breakdown voltage of 16.4V. Maximum clamping voltage is 23.2V.
Checking distributor stock and pricing after the page loads.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Clamping Voltage-Max | 23.2 |
| Breakdown Voltage-Nom | 16.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |