Bidirectional transient voltage suppressor diode, 400W peak reverse power dissipation, featuring a 24V reverse standoff voltage. This silicon diode offers a minimum breakdown voltage of 26.7V and a maximum clamping voltage of 38.9V. Operating across a temperature range of -55°C to 150°C, it is housed in a DO-214AC (SMA) package with two terminals.
Suzhou Good-Ark Electronics SMAJ24CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 38.9 |
| Breakdown Voltage-Max | 29.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.