Unidirectional Transient Voltage Suppressor Diode, 26V reverse standoff voltage, designed for overvoltage protection. Features a maximum clamping voltage of 42.1V and a minimum breakdown voltage of 28.9V, with a nominal breakdown voltage of 30.4V. This silicon diode offers a maximum non-repetitive peak reverse power dissipation of 400W. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AC (SMD) JEDEC package with two terminals.
Suzhou Good-Ark Electronics SMAJ26A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 42.1 |
| Breakdown Voltage-Nom | 30.4 |
| Breakdown Voltage-Max | 31.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.