Bidirectional transient voltage suppressor diode offering a repetitive peak reverse voltage of 350V. Features a maximum clamping voltage of 567V and a nominal breakdown voltage of 411.5V. Designed for effective protection against voltage transients.
Suzhou Good-Ark Electronics SMAJ350CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 350 |
| Clamping Voltage-Max | 567 |
| Breakdown Voltage-Nom | 411.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics SMAJ350CA to view detailed technical specifications.
No datasheet is available for this part.