Unidirectional transient voltage suppressor diode designed for voltage protection. Features a repetitive peak reverse voltage of 36V and a minimum breakdown voltage of 40V, with a nominal breakdown voltage of 42.1V and a maximum breakdown voltage of 44.2V. Offers a maximum clamping voltage of 58.1V and a maximum non-repetitive peak reverse power dissipation of 400W. Operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AC (SMC) JEDEC code with two terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| Breakdown Voltage-Max | 44.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |