Bidirectional transient voltage suppressor diode offering 36V repetitive peak reverse voltage. Features a nominal breakdown voltage of 42.1V and a maximum clamping voltage of 58.1V. This semiconductor component is designed for transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |