Unidirectional Transient Voltage Suppressor Diode with a repetitive peak reverse voltage of 40V. Features a minimum breakdown voltage of 44.4V and a maximum breakdown voltage of 49.1V, with a nominal breakdown voltage of 46.75V. Offers a maximum clamping voltage of 64.5V and a maximum non-repetitive peak reverse power dissipation of 400W. Operates across a temperature range of -55°C to 150°C. This two-terminal, single-element silicon diode is housed in a DO-214AC JEDEC package.
Suzhou Good-Ark Electronics SMAJ40A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 64.5 |
| Breakdown Voltage-Nom | 46.75 |
| Breakdown Voltage-Max | 49.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.