Unidirectional transient voltage suppressor diode designed for circuit protection. Features a repetitive peak reverse voltage of 48V and a breakdown voltage range from 53.3V to 58.9V. Offers a maximum clamping voltage of 77.4V and a non-repetitive peak reverse power dissipation of 400W. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AC (SMD) with two terminals and a silicon diode element.
Suzhou Good-Ark Electronics SMAJ48A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 77.4 |
| Breakdown Voltage-Nom | 56.1 |
| Breakdown Voltage-Max | 58.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.