
SMBJ13CA is a bidirectional transient voltage suppressor diode in the SMBJ family. Good-Ark lists it in the DO-214AA (SMB) package with 600 W peak pulse power capability. The device has a 13 V working standoff voltage and a 15.15 V nominal breakdown voltage, with a 14.40 V to 15.90 V breakdown range. It is intended to clamp transient overvoltage events on protected lines in a compact surface-mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Suzhou Good-Ark Electronics SMBJ13CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13 |
| Clamping Voltage-Max | 21.5 |
| Breakdown Voltage-Nom | 15.15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics SMBJ13CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.