Bidirectional transient voltage suppressor diode offering 20V reverse standoff voltage. Features a maximum clamping voltage of 32.4V and a nominal breakdown voltage of 23.35V. Designed for robust overvoltage protection.
Checking distributor stock and pricing after the page loads.
Suzhou Good-Ark Electronics SMBJ20CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Clamping Voltage-Max | 32.4 |
| Breakdown Voltage-Nom | 23.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |