Unidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 350V. Features a maximum clamping voltage of 567V and a nominal breakdown voltage of 411.5V. This semiconductor component is designed for voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 350 |
| Clamping Voltage-Max | 567 |
| Breakdown Voltage-Nom | 411.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |