Trans Voltage Suppressor Diode, 440V V(RWM), Bidirectional
Checking distributor stock and pricing after the page loads.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 440 |
| Clamping Voltage-Max | 713 |
| Breakdown Voltage-Nom | 517.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |