Unidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 300V. Features a minimum breakdown voltage of 335V and a maximum breakdown voltage of 371V, with a nominal breakdown voltage of 353V. Offers a maximum clamping voltage of 486V and a maximum non-repetitive peak reverse power dissipation of 1500W. Operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AB (SMC) package with two terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| Breakdown Voltage-Min | 335 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 486 |
| Breakdown Voltage-Nom | 353 |
| Breakdown Voltage-Max | 371 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |