Bidirectional Transient Voltage Suppressor Diode, 33V V(RWM), designed for circuit protection. Features a 1500W non-repetitive peak reverse power dissipation and a maximum clamping voltage of 53.3V. Operates across a wide temperature range from -55°C to 150°C. This SILICON diode, with a JEDEC DO-214AB package, offers a minimum breakdown voltage of 36.7V and a nominal breakdown voltage of 38.7V.
Suzhou Good-Ark Electronics SMCJ33CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.7 |
| Breakdown Voltage-Max | 40.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Suzhou Good-Ark Electronics SMCJ33CA to view detailed technical specifications.
No datasheet is available for this part.