Bidirectional Transient Voltage Suppressor Diode offering 400V reverse standoff voltage. Features a 1500W peak pulse power dissipation and a maximum clamping voltage of 648V. Operates across a wide temperature range from -55°C to 150°C. This silicon diode, with two terminals in a DO-214AB package, provides robust transient voltage protection.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Breakdown Voltage-Min | 447 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 648 |
| Breakdown Voltage-Nom | 470.5 |
| Breakdown Voltage-Max | 494 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |