Bidirectional Transient Voltage Suppressor Diode with a repetitive peak reverse voltage of 54V. Features a breakdown voltage range from 60V to 66.3V, with a nominal breakdown voltage of 63.15V. Offers a maximum clamping voltage of 87.1V and a non-repetitive peak reverse power dissipation of 1500W. This silicon diode has two terminals, a dual terminal position, and operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AB JEDEC code.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 87.1 |
| Breakdown Voltage-Nom | 63.15 |
| Breakdown Voltage-Max | 66.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |