
DIMM / SO-DIMM / SIMM Industrial DDR1 SO-DIMM, 256 MB, 400/CL3, 0 to +70 C
Swissbit SDN03264C1CJ1SA-50R technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Memory Size | 256MB |
| Memory Type | DDR, , DDR SDRAM |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SDN03264C1CJ1SA-50R to view detailed technical specifications.
No datasheet is available for this part.