The 16GB Flash memory is a 3.3V device with a maximum operating temperature of 85°C. It is available in a tray packaged quantity of 75. The memory type is FLASH. The minimum operating temperature is -40°C.
Swissbit SFCA16GBH2BV4TO-I-QT-226-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 16GB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | F-240 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFCA16GBH2BV4TO-I-QT-226-STD to view detailed technical specifications.
No datasheet is available for this part.