Memory Cards 2GB IND CFAST CARD SLC EXT TEMP F240
Swissbit SFCA2048H1BV4TO-I-MS-226-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Tray |
| Series | F-240 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFCA2048H1BV4TO-I-MS-226-STD to view detailed technical specifications.
No datasheet is available for this part.