
Memory Cards 8GB IND CFAST CARD SLC STD TEMP F240
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Tray |
| Series | F-240 |
| RoHS | Compliant |