Swissbit SFCF0512H1BK1TO-I-MS-553-SMA technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 512MB |
| Memory Type | CompactFlash |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | C-300 |
| RoHS | Not Compliant |
Download the complete datasheet for Swissbit SFCF0512H1BK1TO-I-MS-553-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.