
The SFCF2048H1BO2TO-I-M0-543-SMA is a 2GB CompactFlash memory module with an operating supply voltage of 5V. It is packaged in a SMA package and is rated for operation between -40°C and 85°C. The memory module is available in a tray packaging with 20 pieces per package.
Swissbit SFCF2048H1BO2TO-I-M0-543-SMA technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | CompactFlash, FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | C-320 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFCF2048H1BO2TO-I-M0-543-SMA to view detailed technical specifications.
No datasheet is available for this part.
