SWISSBIT SFCF4096H1BO2TO-C-D1-543-SMA Flash Memory Card, C-320 Series, Compact Flash, Type I, 4 GB
Swissbit SFCF4096H1BO2TO-C-D1-543-SMA technical specifications.
| Package/Case | SMA |
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | CompactFlash, FLASH, |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Series | C-320 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFCF4096H1BO2TO-C-D1-543-SMA to view detailed technical specifications.
No datasheet is available for this part.