The Swissbit SFEM032GB1EA1TO-I-LF-111-E16 is an industrial-grade flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PBGA-B153 and a terminal position of bottom. The device operates within a supply voltage range of 2.7 to 3.6 volts and has a maximum clock frequency of 200 MHz. It is a single-function device with 17179869184 words of memory and 16000000000 words of code.
Swissbit SFEM032GB1EA1TO-I-LF-111-E16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 17179869184 |
| Number of Words Code | 16000000000 |
| Memory IC Type | FLASH |
| Clock Frequency-Max (fCLK) | 200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Swissbit SFEM032GB1EA1TO-I-LF-111-E16 to view detailed technical specifications.
No datasheet is available for this part.