This industrial-grade flash memory IC operates within a temperature range of -40°C to 85°C and features a 3.3V to 3.6V supply voltage. It has a maximum clock frequency of 200MHz and is packaged in a 153-pin BGA. The device is designed for use in industrial applications and has a single function.
Swissbit SFEM064GB1EA1TO-I-HG-111-E32 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 34359738368 |
| Number of Words Code | 32000000000 |
| Memory IC Type | FLASH |
| Clock Frequency-Max (fCLK) | 200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Swissbit SFEM064GB1EA1TO-I-HG-111-E32 to view detailed technical specifications.
No datasheet is available for this part.