This industrial-grade flash memory IC operates within a temperature range of -40 to 85 degrees Celsius. It features a 3.3V nominal supply voltage with a maximum and minimum of 3.6V and 2.7V, respectively. The device has a maximum clock frequency of 200MHz and is packaged in a 153-pin BGA package with terminals positioned at the bottom.
Swissbit SFEM4096B1EA1TO-I-GE-111-STD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 153 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B153 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4294967296 |
| Number of Words Code | 4000000000 |
| Memory IC Type | FLASH |
| Clock Frequency-Max (fCLK) | 200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Swissbit SFEM4096B1EA1TO-I-GE-111-STD to view detailed technical specifications.
No datasheet is available for this part.