The Swissbit SFPA32GBQ1BO8TO-I-QT-243-STD is a 32GB NAND FLASH IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has a maximum current rating of 160mA. This IC has a read speed of 40MB/s and a write speed of 35MB/s. It is packaged in a tray with 16 units per pack.
Swissbit SFPA32GBQ1BO8TO-I-QT-243-STD technical specifications.
| Max Current Rating | 160mA |
| Max Operating Temperature | 85°C |
| Memory Size | 32GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Tray |
| Series | P-120 |
| Speed - Read | 40MB/s |
| Speed - Write | 35MB/s |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFPA32GBQ1BO8TO-I-QT-243-STD to view detailed technical specifications.
No datasheet is available for this part.