Swissbit SFSA032GQ1BJATO-I-DT-226-STD technical specifications.
| Max Current Rating | 420mA |
| Max Operating Temperature | 85°C |
| Memory Size | 32GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | x-500 |
| Speed - Read | 228MB/s |
| Speed - Write | 162MB/s |
| Weight | 3.17oz |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSA032GQ1BJATO-I-DT-226-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.