Sata Ssd 2.5" X-55 Density Industrial
Swissbit SFSA060GQ1BJ4TO-I-LB-216-STD technical specifications.
| Max Current Rating | 530mA |
| Max Operating Temperature | 85°C |
| Memory Size | 60GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Reach SVHC Compliant | No |
| Series | X-55 |
| Speed - Read | 238MB/s |
| Speed - Write | 84MB/s |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSA060GQ1BJ4TO-I-LB-216-STD to view detailed technical specifications.
No datasheet is available for this part.