The SFSA120GQ1BJ8TO-I-LB-216-STD is a 120GB NAND FLASH memory module with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at 5V with a maximum current rating of 630mA. The module has a read speed of 237MB/s and a write speed of 151MB/s. It is available in a package quantity of 16 and is not Reach SVHC compliant.
Swissbit SFSA120GQ1BJ8TO-I-LB-216-STD technical specifications.
| Max Current Rating | 630mA |
| Max Operating Temperature | 85°C |
| Memory Size | 120GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Reach SVHC Compliant | No |
| Series | X-55 |
| Speed - Read | 237MB/s |
| Speed - Write | 151MB/s |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSA120GQ1BJ8TO-I-LB-216-STD to view detailed technical specifications.
No datasheet is available for this part.