
The Swissbit SFSA16GBQ1BR8TO-I-DT-226-STD is a 16GB NAND flash memory device operating at 5V. It is packaged in a tray with 20 pieces per package. The memory device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations but not Reach SVHC compliant. The device is part of the X-200 series.
Swissbit SFSA16GBQ1BR8TO-I-DT-226-STD technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 85°C |
| Memory Size | 16GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X-200 |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSA16GBQ1BR8TO-I-DT-226-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.