The Swissbit SFSA16GBV1BR4TO-I-QT-236-STD is a 16GB NAND FLASH IC with a maximum current rating of 320mA and operating temperature range of -40°C to 85°C. It offers read and write speeds of 120MB/s and 95MB/s, respectively. This IC is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Swissbit SFSA16GBV1BR4TO-I-QT-236-STD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Current Rating | 320mA |
| Max Operating Temperature | 85°C |
| Memory Size | 16GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Series | X-200S |
| Speed - Read | 120MB/s |
| Speed - Write | 95MB/s |
| Weight | 3.17oz |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSA16GBV1BR4TO-I-QT-236-STD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.