Swissbit SFSA240GQ1BJ4TO-I-OC-216-STD technical specifications.
| Max Current Rating | 650mA |
| Max Operating Temperature | 85°C |
| Memory Size | 240GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 4 |
| Reach SVHC Compliant | No |
| Series | X-55 |
| Speed - Read | 237MB/s |
| Speed - Write | 151MB/s |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSA240GQ1BJ4TO-I-OC-216-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
