The Swissbit SFSA4096Q1BR4TO-I-MS-236-STD is a 4GB NAND flash memory device that operates within a temperature range of -40°C to 85°C. It requires a 5V supply voltage and has a read speed of 120MB/s and a write speed of 95MB/s. This memory device is available in a tray packaging configuration, containing 24 units.
Checking distributor stock and pricing after the page loads.
Swissbit SFSA4096Q1BR4TO-I-MS-236-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | X-200 |
| Speed - Read | 120MB/s |
| Speed - Write | 95MB/s |
| Weight | 3.17oz |
| RoHS | Compliant |
No datasheet is available for this part.