This 4GB NAND FLASH IC operates within a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. It is packaged in a tray with 20 units per package. The device is not compliant with Reach SVHC regulations. It belongs to the X-200M series.
Swissbit SFSA4096U1BR4TO-I-MS-226-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | X-200M |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSA4096U1BR4TO-I-MS-226-STD to view detailed technical specifications.
No datasheet is available for this part.