Flash Memory Drive, 0.375MBps, CMOS, ROHS COMPLIANT, MO-297, PC CARD
Swissbit SFSA4096V1BR4TO-I-MS-226-STD technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | X-200S |
| RoHS | Compliant |
Download the complete datasheet for Swissbit SFSA4096V1BR4TO-I-MS-226-STD to view detailed technical specifications.
No datasheet is available for this part.